surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-282106-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-282106-1

TE Connectivity / AMP Brand

Conn Housing M 4 POS 6mm Crimp ST Cable Mount Automotive Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.26
25-99 :$2.06
100-899 :$1.89
900-999 :$1.74
1,000-4,999 :$1.62
5,000-9,999 :$1.51
10,000-24,999 :$1.42
25,000 + :$1.19
Request Quote
587 can ship tomorrow
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-282106-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 24 VDC
Family: 282106
Pitch: 6 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: M
Operating Temperature: -40 to 125 °C
Dimension: 31.8 x 42 mm
Customers Who Bought 1-282106-1 Also Bought
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99