1278899-5 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1278899-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1278899-5

TE Connectivity / AMP Brand

Cable Assembly Zipcord 5m 2(ST) to MT-RJ PL-PL

Supplier Image
PRICING per each  AVAILABILITY real time   
1 + :$31.997
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/20/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1278899-5
RoHS: Yes
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 5 m
Cable Type: Zipcord
Connector Type: 2(ST) to MT-RJ
Connector Type A: 2(ST)
Connector Type B: MT-RJ
Contact Termination: N/A
Family: 1278899
Gender: PL-PL
Maximum Current Rating: N/A
Maximum Voltage Rating: N/A
Operating Temperature: N/A
Wire Size: N/A
Customers Who Bought 1278899-5 Also Bought
DESCRIPTION
Cable Assembly Zipcord 5m 2(ST) to MT-RJ PL-PL

Product Highlights
  • Cable Assembly
  • Fiber Type = 62.5/125
  • Cable Assembly Type = MT-RJ SECURE to ST (2.5mm Bayonet)
  • MT-RJ SECURE Connector, ST Connector
  • Multimode
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less