surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1241396-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.296
25-99 :$0.269
100-499 :$0.247
500-999 :$0.228
1,000-3,499 :$0.212
3,500-4,999 :$0.198
5,000 + :$0.185
Request Quote
36,235 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1241396-1
RoHS: Yes
Termination Method: Crimp
Family: 1241396
Contact Material: Copper-Nickel-Silicon
Wire Size: 13-17 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -40 to 130 °C
Dimension: 19.5 x 4.2 x 4.4mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 1241396-1 Also Bought
DESCRIPTION
AMP MCP 2.8K, CONTACT, SWS

Product Highlights
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • MCP Series
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?