surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1241380-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.345
25-99 :$0.256
100-499 :$0.246
500-999 :$0.198
1,000-4,499 :$0.186
4,500-8,999 :$0.179
9,000-13,499 :$0.175
13,500 + :$0.172
Request Quote
10,131 can ship today
In our stock 
40 can ship 2/27/17
13,500 can ship 3/20/17
Incoming stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1241380-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,500
Termination Method: Crimp
Family: 1241380
Contact Material: Copper-Nickel-Silicon
Wire Size: 17-20 AWG
Packaging: Strip
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.1 x 4.3 x 4.8mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 1241380-3 Also Bought
DESCRIPTION
AMP MCP 1.5K, CONTACT, SWS

Product Highlights
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99
DID YOU KNOW?