1241380-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1241380-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1241380-1

TE Connectivity / AMP Brand

AMP MCP 1.5K, CONTACT, SWS

PRICING per each  AVAILABILITY Updated Today   
1-1,499 :$0.2026
1,500-4,499 :$0.193
4,500-8,999 :$0.160
9,000 + :$0.141
18935 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 1500
Order Increments: 1500
13 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1241380-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,500
Termination Method: Crimp
Family: 1241380
Contact Material: Copper-Nickel-Silicon
Wire Size: 17-20 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.1 x 4.3 x 4.8 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 1241380-1 Also Bought
DESCRIPTION
AMP MCP 1.5K, CONTACT, SWS

Product Highlights
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99