surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1241152-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1241152-6

TE Connectivity / AMP Brand

6P HV100 REC. CON, SMD, GOLD, BLISTER

PRICING per piece  AVAILABILITY real time   
1-199 :$1.48
200-349 :$1.33
350-699 :$1.20
700-1,399 :$1.14
1,400-2,099 :$1.08
2,100 + :$0.99
2,700 can ship today
In our stock 
1,995 can ship 5/25/17
Incoming stock 
More available to ship 9/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1241152-6
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1241152
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Surface Mount
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 125 °C
Dimension: N/A
Customers Who Bought 1241152-6 Also Bought
DESCRIPTION
6P HV100 REC. CON, SMD, GOLD, BLISTER
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: DE
ECCN: EAR99
DID YOU KNOW?