surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1241150-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1241150-4

TE Connectivity / AMP Brand

4P MOD II BREAK AWAY HDR , SMD, BLISTER

PRICING per piece  AVAILABILITY real time   
100-199 :$1.44
200-399 :$1.40
400-499 :$1.33
500-999 :$1.18
1,000-1,499 :$1.12
1,500-2,499 :$1.10
2,500-4,999 :$1.04
5,000 + :$0.99
0 (sold out)
In our stock 
1,401 can ship 3/2/17
Incoming stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
Minimum Order: 100
Order Increments: 100
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1241150-4
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1241150
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: N/A
Customers Who Bought 1241150-4 Also Bought
DESCRIPTION
4P MOD II BREAK AWAY HDR , SMD, BLISTER

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 4
  • Mating Post Length = 5.80 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?