surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1241150-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1241150-3

TE Connectivity / AMP Brand

3P MOD II BREAK AWAY HDR,SMD, BLISTER

PRICING per piece  AVAILABILITY real time   
100-199 :$1.58
200-399 :$1.52
400-499 :$1.45
500-999 :$1.35
1,000-1,999 :$1.29
2,000-2,499 :$1.22
2,500-9,999 :$1.20
10,000 + :$0.86
4,000 can ship today
In our stock 
1,417 can ship 6/1/17
Incoming stock 
More available to ship 10/6/17
Manufacturer’s Lead Time 
Minimum Order: 100
Order Increments: 100
In Stock quantities placed in the next
12 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1241150-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1241150
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: N/A
Customers Who Bought 1241150-3 Also Bought
DESCRIPTION
3P MOD II BREAK AWAY HDR,SMD, BLISTER

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 5.80 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?