surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-227079-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-227079-6

TE Connectivity / AMP Brand

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$2.20
25-99 :$2.02
100-499 :$1.90
500-999 :$1.75
1,000-4,999 :$1.64
5,000-9,999 :$1.50
10,000 + :$1.23
Request Quote
231 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-227079-6
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 227079
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 27.68 x 14.52mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5227079-6
1-5227079-6
In Stock:  5433
Customers Who Bought 1-227079-6 Also Bought
DESCRIPTION
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked

Search Keywords:

solderless, RF, coax, BNC, UG/U, miniature, sub-miniature, bayonet, MIL-C-39012
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?