surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-225664-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-225664-2

TE Connectivity / AMP Brand

Conn Type N F 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-9 :$31.45
10-19 :$29.35
20-49 :$28.77
50 + :$26.55
Request Quote
154 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-225664-2
RoHS: Unknown
Type: Type N
Termination Method: Crimp
Family: 225664
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: F
Operating Temperature: N/A
Dimension: 44.84 x 15.93mm
Customers Who Bought 1-225664-2 Also Bought
DESCRIPTION
Conn Type N F 50Ohm Crimp ST Cable Mount Gold

Product Highlights
  • Connector - RF
  • Jack
  • Coaxial Cable Termination Type = Crimp
  • Crimp Type = Dual
  • Terminate To Coaxial Cable

Search Keywords:

RF, Category B, IEC 169-16, CECC 22210, high voltage, Gas Discharge Tube, GDT,
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?