surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1218442-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1218442-2

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package

PRICING per each  AVAILABILITY real time   
1-13 :$33.61
14-26 :$31.90
27-40 :$24.84
41-53 :$19.62
54 + :$19.23
6 can ship tomorrow
In our stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1218442-2
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass,Beryllium Copper
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: Package
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Polyphenylene Sulfide,Polyester
Number of Contacts: 15
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 39.14mm x 18.04mm x 12.55mm
Shell Size: 2
Shell Material/Plating: Steel/Cadmium
Shell Plating/Material: Cadmium/Steel
Customers Who Bought 1218442-2 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package

Product Highlights
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • Number of Positions = 15

Search Keywords:

AMPLIMITE, rack and panel, MIL-M24519, DIN 41652, input/output, box to box, military/aerospace, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?