surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1218442-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1218442-1

TE Connectivity / AMP Brand

R/A PLG ASSY 9 POS SER 109

PRICING per each  AVAILABILITY real time   
1-24 :$10.84
25-99 :$10.12
100-499 :$9.49
500-999 :$8.34
1,000-4,999 :$7.88
5,000 + :$7.64
50 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1218442-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass,Beryllium Copper
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Package
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Polyphenylene Sulfide,Polyester
Number of Contacts: 9
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 30.81 x 18.04 x 12.55 mm
Shell Size: 1
Shell Material/Plating: Steel/Cadmium
ALTERNATIVE PRODUCTS
Recommended Replacement
M24308/24-37F
M24308/24-37F
In Stock:  0

Customers Who Bought 1218442-1 Also Bought
DESCRIPTION
R/A PLG ASSY 9 POS SER 109
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?