1218081-1 TE Connectivity / AMP Brand | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1218081-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1218081-1

TE Connectivity / AMP Brand

LGH,6 POS,MEDIC RCPT HSG,4MM

PRICING per piece  AVAILABILITY Updated Today   
125-249 :$66.71
250-374 :$35.21
375-499 :$24.21
500 + :$23.73
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 125
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1218081-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: LGH
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 600 VAC
Contact Material: N/A
Number of Terminals: 6
Packaging: N/A
Contact Plating: N/A
Contact Gender: RCP
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -15 to 85 °C
Dimension: 24.13 x 30.02 x 30.02 mm
Strain Relief: No
Contacts Classification: 6Signal
Shell Material/Plating: N/A
Customers Who Bought 1218081-1 Also Bought
DESCRIPTION
LGH,6 POS,MEDIC RCPT HSG,4MM

Product Highlights
  • Connector
  • Number of Positions = 6
  • Receptacle
  • Shape = Circular
  • Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99