surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1217756-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1217756-1

TE Connectivity / AMP Brand

FASTON 187 PCB TAB TPBR

PRICING per piece  AVAILABILITY real time   
1-999 :$0.185
1,000-1,999 :$0.157
2,000-3,999 :$0.141
4,000-5,999 :$0.127
6,000-9,999 :$0.121
10,000-19,999 :$0.115
20,000-49,999 :$0.106
50,000 + :$0.081
5,030 can ship Monday
In our stock 
17,674 can ship 6/1/17
Incoming stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1217756-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 1217756
Wire Size: N/A
Stud Size: N/A
Tab Size: 3.84 mm²
Gender: Tab
Operating Temperature: N/A
Customers Who Bought 1217756-1 Also Bought
DESCRIPTION
FASTON 187 PCB TAB TPBR

Product Highlights
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 4.75 x 0.81 mm
  • Brass Material
  • Tin Finish
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908140
COO: US
ECCN: EAR99
DID YOU KNOW?