surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1217295-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1217295-1

TE Connectivity / AMP Brand

RCPT 250 F & RCPT 094 PIN TPBR

PRICING per piece  AVAILABILITY real time   
1-999 :$0.141
1,000-2,999 :$0.120
3,000-4,999 :$0.108
5,000-9,999 :$0.097
10,000-19,999 :$0.092
20,000-39,999 :$0.088
40,000-49,999 :$0.083
50,000 + :$0.064
8,975 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1217295-1
RoHS: Yes
Termination Method: N/A
Family: 1217295-1
Contact Material: N/A
Wire Size: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: N/A
Military Standard: N/A
Contact Type: N/A
Shielded: N/A
Customers Who Bought 1217295-1 Also Bought
DESCRIPTION
RCPT 250 F & RCPT 094 PIN TPBR
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?