1217281-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1217281-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1217281-2

TE Connectivity / AMP Brand

FF 110 REC 24-20AWG TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-2,999 :$0.088
3,000-8,999 :$0.084
9,000 + :$0.058
38,475 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 3000
Order Increments: 3000
In Stock quantities placed in the next
3 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1217281-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 9,000
Type: Quick Disconnect Terminal
Color: N/A
Family: 1217281
Wire Size: 20-24 AWG
Stud Size: N/A
Tab Size: 2.26 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 1217281-2 Also Bought
DESCRIPTION
FF 110 REC 24-20AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.81 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.27-2.03 [.050-.080] mm [in]
  • Receptacle Style = Straight
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
HTS: 8536904000
COO: US
ECCN: EAR99