surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-215307-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-215307-0

TE Connectivity / AMP Brand

2X10P HV100 REC CON. TE, 7.0MM

PRICING per piece  AVAILABILITY real time   
1-71 :$1.84
72-215 :$1.65
216-431 :$1.57
432-863 :$1.50
864-999 :$1.37
1,000 + :$0.97
Request Quote
2,378 can ship today
In our stock 
More available to ship 9/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-215307-0
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 215307
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 25.4 x 5.06 x 7 mm
Customers Who Bought 1-215307-0 Also Bought
DESCRIPTION
2X10P HV100 REC CON. TE, 7.0MM

Product Highlights
  • Receptacle
  • HV-100
  • Number of Positions = 10
  • Number of Rows = Dual
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?