surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-215301-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-215301-5

TE Connectivity / AMP Brand

Conn Socket Strip RCP 15 POS 2.54mm Solder ST Thru-Hole Carton

PRICING per piece  AVAILABILITY real time   
1-9 :$3.07
10-14 :$2.77
15-24 :$2.62
25-47 :$2.50
48-671 :$2.37
672-999 :$2.30
1,000 + :$1.60
Request Quote
134 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-215301-5
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 215301
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-215301-5 Also Bought
DESCRIPTION
Conn Socket Strip RCP 15 POS 2.54mm Solder ST Thru-Hole Carton

Product Highlights
  • Receptacle
  • HV-100
  • 15 Positions
  • Number of Rows = Single
  • Standard Profile

Search Keywords:

AMPMODU, board to board, NIC, Network Interface Cards, PC Cards, MIL-C-55032, MIL-C-24519, pcb connectors, wire to board, signal,
DID YOU KNOW?