surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-208979-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-208979-1

TE Connectivity / AMP Brand

CONV OUTLET ASSEMBLY (GRAY)

PRICING per piece  AVAILABILITY real time   
1-24 :$1.27
25-99 :$1.24
100-249 :$1.10
250-499 :$1.07
500-999 :$1.05
1,000 + :$1.03
1,439 can ship Monday
In our stock 
1,352 can ship 3/2/17
Incoming stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-208979-1
RoHS: Yes
Type: Power
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 208979
Pitch: N/A
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 2Power/1Ground
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 26.92 x 30.35mm
Customers Who Bought 1-208979-1 Also Bought
DESCRIPTION
CONV OUTLET ASSEMBLY (GRAY)

Product Highlights
  • Panel Mount Housing Configuration
  • Color = Gray
  • Amperes = 15.0 Amps.
  • Wire Size = 2-3² [14-12] mm² [AWG]
  • Thermoplastic Housing Material
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?