1-207158-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-207158-1

TE Connectivity / AMP Brand

METRIMATE PIN HDR ASY,6P LF

PRICING per piece  AVAILABILITY real time   
1-24 :$4.97
25-39 :$4.87
40 + :$4.60
Request Quote
330 can ship tomorrow
In our stock 
803 can ship 2/27/17
Incoming stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-207158-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 126
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 207158
Pitch: 5 mm
Maximum Current Rating: 14/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 130 °C
Dimension: 27.69 x 18.16 x 11.79 mm
Customers Who Bought 1-207158-1 Also Bought
DESCRIPTION
METRIMATE PIN HDR ASY,6P LF

Product Highlights
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 6
  • Pin
  • Without Coaxial Socket
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?