surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-206062-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-206062-7

TE Connectivity / AMP Brand

TE’s standard size cable clamp from its CPC Connector Accessories series provides strain relief for cables and connections and can ...

PRICING per piece  AVAILABILITY real time   
1-24 :$2.46
25-99 :$2.41
100-249 :$2.36
250-499 :$2.32
500 + :$2.27
593 can ship tomorrow
In our stock 
1,600 can ship 6/2/17
Incoming stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-206062-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Black
Family: 206062
Packaging: Bulk
Operating Temperature: N/A
Dimension: 31.75 mm
Style: Clamp
Body Material: Thermoplastic
Customers Who Bought 1-206062-7 Also Bought
DESCRIPTION
TE’s standard size cable clamp from its CPC Connector Accessories series provides strain relief for cables and connections and can be used on all series of receptacles and plugs. The clamp provides inserts that can be inverted or changed in order to adjust the clamping area. Crafted in black thermoplastic the clamp is both fire-resistant and self-extinguishing and is rated UL 94V-0 in accordance with the Standard for Safety of Flammability of Plastic Materials for Parts in Devices and Appliances.

Product Highlights
  • Cable Clamp
  • Shell Size = 11
  • Body Style = Straight
  • Cable Diameter (Max.) = 8.36 mm
  • Thermoplastic Cable Clamp Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?