surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
120603-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

120603-1

TE Connectivity / AMP Brand

1FHR,64,30A/P,S,N,S11,12

PRICING per piece  AVAILABILITY real time   
225-449 :$10.40
450-674 :$5.51
675-899 :$3.88
900 + :$3.80
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 6/17/17
Manufacturer’s Lead Time 
Minimum Order: 225
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 120603-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 450
Type: IEEE 1386
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 120603
Pitch: 1 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: N/A
Dimension: 35.9 x 6.05 x 7.37 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5120603-1
5120603-1
In Stock:  900
Customers Who Bought 120603-1 Also Bought
DESCRIPTION
1FHR,64,30A/P,S,N,S11,12

Product Highlights
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 11.00 mm, 12.00 mm
  • Gold (30) Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?