surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
120534-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

120534-1

TE Connectivity / AMP Brand

1FHP,64,30A/P,N,C,S10,12,13,15

PRICING per piece  AVAILABILITY real time   
1-24 :$15.03
25-99 :$14.28
100-199 :$13.56
200-399 :$12.89
400-599 :$6.82
600-799 :$4.80
800 + :$4.70
Request Quote
4 can ship today
See alternative parts
In our stock 
800 can ship 3/6/17
Available Factory Stock 
400 can ship 3/1/17
Incoming stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 120534-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: IEEE 1386
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 120534
Pitch: 1 mm
Maximum Current Rating: 0.8/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: -55 to 110 °C
Dimension: 35.9 x 6.05 x 8.35 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5120534-1
5120534-1
In Stock:  10592
Customers Who Bought 120534-1 Also Bought
DESCRIPTION
1FHP,64,30A/P,N,C,S10,12,13,15

Product Highlights
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
  • Gold (30) Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?