surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-2029096-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-2029096-2

TE Connectivity / AMP Brand

12P PLUG VAL-U-LOK V2 FH BLUE

PRICING per piece  AVAILABILITY real time   
1-249 :$0.220
250-499 :$0.199
500-999 :$0.179
1,000-1,999 :$0.170
2,000-3,499 :$0.161
3,500-24,999 :$0.149
25,000-99,999 :$0.129
100,000 + :$0.099
3,904 can ship tomorrow
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-2029096-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 2029096
Pitch: 4.2 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 26.4 x 23.8 x 11.6 mm
Customers Who Bought 1-2029096-2 Also Bought
DESCRIPTION
12P PLUG VAL-U-LOK V2 FH BLUE
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?