1-200835-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-200835-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-200835-1

TE Connectivity / AMP Brand

SERIES"M" MIN. RECT. GUIDE SOC

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.87
100-199 :$3.48
200-299 :$3.13
300-499 :$2.98
500-999 :$2.83
1,000-3,999 :$2.69
4,000 + :$2.60
210 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-200835-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Guide Socket
Family: 200835
Operating Temperature: N/A
Dimension: 20.19 x 5.58 mm
Customers Who Bought 1-200835-1 Also Bought
DESCRIPTION
SERIES"M" MIN. RECT. GUIDE SOC

Product Highlights
  • Hardware
  • Hardware Type = Guide Socket
  • Guide Socket Type = Corner
  • Mount = Panel Mount
  • None Mounting Hardware
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99