surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1879314-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1879314-9

TE Connectivity / AMP Brand

DPL12 24P 24DET 20F GREEN

PRICING per piece  AVAILABILITY real time   
1-24 :$7.20
25-99 :$6.83
100-249 :$6.49
250-499 :$6.17
500-749 :$3.80
750-999 :$3.01
1,000 + :$2.94
Request Quote
986 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879314-9
RoHS: Yes
Termination Type: Printed Circuit Board
Dimensions: 13.2 x 12.4 x 6 mm
Encoder Type: LED Encoder
Sealed: No
Adjustment Location: Top
Adjustment Style: Spindle
Includes Switch: No
Mount Angle: Vertical
Mount Style: Surface Mount
Number of Detents: 24
Number of Pulses: 24
Operating Speed (Max): 60 RPM
Sections: Single
Shaft Style: Flatted
Turn Type: Continuous
Customers Who Bought 1-1879314-9 Also Bought
DESCRIPTION
DPL12 24P 24DET 20F GREEN
PART CLASSIFICATION DATA
HTS: 8533408070
COO: US
ECCN: EAR99
DID YOU KNOW?