surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1879071-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$2.49
15-24 :$2.24
25-49 :$2.12
50-99 :$2.02
100-999 :$1.86
1,000-1,999 :$1.74
2,000-4,999 :$1.62
5,000 + :$1.50
98 can ship tomorrow
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879071-6
RoHS: Yes
Tolerance: 5 %
Voltage Rating: 1250 VAC
Number of Resistors: 1
Temperature Coefficient: ±50 ppm/°C
Power Rating: 50 W
Termination Type: Solder Lug
Dimensions: 72.5 x 17 x 30 mm
Resistance: 2.2 Ω
Resistance Range: Up to 1kΩ
Resistor Type: Power Resistor
Element Type: Wirewound
Element Material: Aluminum
Lead Type: Fixed
Mount Style: Chassis Mount
Number of Terminations: 2
Packaging Method: Loose Piece - Tray
Customers Who Bought 1-1879071-6 Also Bought
DESCRIPTION
THS50 2R2 5%
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533908000
COO: IN
ECCN: EAR99
DID YOU KNOW?