surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1879071-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1879071-5

TE Connectivity / AMP Brand

THS50 2R0 5%

PRICING per piece  AVAILABILITY real time   
1-14 :$2.49
15-24 :$2.24
25-49 :$2.12
50-99 :$2.02
100-999 :$1.86
1,000-1,999 :$1.74
2,000-4,999 :$1.62
5,000 + :$1.50
75 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879071-5
RoHS: Yes
Tolerance: 5%
Voltage Rating: 1250 VAC
Number of Resistors: 1
Temperature Coefficient: ±50 ppm/°C
Power Rating: 50 W
Termination Type: Solder Lug
Dimensions: 72.5 x 17 x 30 mm
Resistance: 2 ?
Resistance Range: Up to 1k?
Resistor Type: Power Resistor
Element Type: Wirewound
Element Material: Aluminum
Lead Type: Fixed
Mount Style: Chassis Mount
Number of Terminations: 2
Packaging Method: Loose Piece - Tray
Customers Who Bought 1-1879071-5 Also Bought
DESCRIPTION
THS50 2R0 5%
PART CLASSIFICATION DATA
HTS: 8533210080
COO: IN
ECCN: EAR99
DID YOU KNOW?