surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1838220-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1838220-0

TE Connectivity / AMP Brand

RED Female Push-On Terminal (fully insul

PRICING per each  AVAILABILITY real time   
1-99 :$0.344
100-249 :$0.330
250-499 :$0.301
500-999 :$0.286
1,000-2,499 :$0.236
2,500-9,999 :$0.215
10,000-34,199 :$0.209
34,200 + :$0.206
597 can ship Monday
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1838220-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Quick Disconnect Terminal
Color: Red
Family: 696357
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 1-1838220-0 Also Bought
DESCRIPTION
RED Female Push-On Terminal (fully insul

Search Keywords:

Terminals and Splices
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?