surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1827872-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1827872-3

TE Connectivity / AMP Brand

DYNAMIC 1100D HDR ASSY V 26P XBLACK GOLD

PRICING per piece  AVAILABILITY real time   
1-15 :$3.00
16-207 :$2.80
208-399 :$2.66
400-799 :$2.54
800-999 :$2.33
1,000-4,999 :$1.97
5,000-9,999 :$1.78
10,000 + :$1.51
425 can ship today
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1827872-3
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Family: 1827872
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 28.6 x 11.3 x 12.45 mm
Customers Who Bought 1-1827872-3 Also Bought
DESCRIPTION
DYNAMIC 1100D HDR ASSY V 26P XBLACK GOLD

Product Highlights
  • Terminate To Printed Circuit Board
  • Header Assembly
  • Number of Positions = 26
  • Mount = Board Mount
  • Keyed
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?