1-1827864-3 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1827864-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1827864-3

TE Connectivity / AMP Brand

DYNAMIC 1200D REC HSG 6P X BLACK

PRICING per piece  AVAILABILITY Updated Today   
1-299 :$0.382
300-599 :$0.343
600-1,199 :$0.309
1,200-2,399 :$0.294
2,400-4,799 :$0.279
4,800-4,999 :$0.257
5,000-9,999 :$0.196
10,000 + :$0.160
7688 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
14,400 can ship 1/22/18
Incoming stock 
More available to ship 3/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1827864-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1827864
Pitch: 2.5 mm
Wire Size: 18 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 10.1 x 11.3 x 12.45 mm
Customers Who Bought 1-1827864-3 Also Bought
DESCRIPTION
DYNAMIC 1200D REC HSG 6P X BLACK

Product Highlights
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 6
  • Keyed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99