surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825910-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825910-8

TE Connectivity / AMP Brand

FSM10JH=6MM TACT SWITCH, HIGH TEMP

PRICING per piece  AVAILABILITY real time   
1-749 :$0.0910
750-2,249 :$0.0770
2,250-3,749 :$0.0690
3,750-7,499 :$0.0620
7,500-14,999 :$0.0590
15,000-29,999 :$0.0560
30,000-49,999 :$0.0520
50,000 + :$0.0475
71,850 can ship tomorrow
In our stock 
30,000 can ship 6/14/17
Incoming stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
16 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825910-8
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 1825910
Contact Material: Copper Alloy
Actuator Color: Ivory
Maximum DC Voltage Rating: 24 V
Seal Description: N/R
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: Loose Piece
Contact Plating: Silver
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/R
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -35 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 5.99 x 7.8 x 7.3 mm
Customers Who Bought 1-1825910-8 Also Bought
DESCRIPTION
FSM10JH=6MM TACT SWITCH, HIGH TEMP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: KR
ECCN: EAR99
DID YOU KNOW?