surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825910-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825910-4

TE Connectivity / AMP Brand

FSM8JH=6MM TACT SWITCH, HIGH TEMP

PRICING per piece  AVAILABILITY real time   
1-24 :$0.118
25-99 :$0.103
100-249 :$0.099
250-499 :$0.091
500-999 :$0.086
1,000-2,499 :$0.071
2,500 + :$0.064
Request Quote
2,649 can ship tomorrow
In our stock 
26,267 can ship 2/23/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825910-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 1825910
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 24 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: Silver
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 5.9 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Pins
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.56 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -35 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 5.99 x 7.8 x 9.5 mm
Customers Who Bought 1-1825910-4 Also Bought
DESCRIPTION
FSM8JH=6MM TACT SWITCH, HIGH TEMP
PART CLASSIFICATION DATA
HTS: 8536509065
COO: KR
ECCN: EAR99
DID YOU KNOW?