surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825143-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825143-7

TE Connectivity / AMP Brand

AE203SD1AV2B04

PRICING per piece  AVAILABILITY real time   
1-24 :$8.39
25-99 :$7.97
100-124 :$7.57
125-249 :$7.20
250-374 :$4.43
375-499 :$3.50
500 + :$3.40
Request Quote
140 can ship today
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825143-7
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 1825143
Contact Material: Copper
Actuator Color: Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 6000 Cycles
Body Orientation: Vertical Right Angle
Actuator Length: 12.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Long Baton Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 11.43 x 39.5 x 12.7 mm
Customers Who Bought 1-1825143-7 Also Bought
DESCRIPTION
AE203SD1AV2B04
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?