surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825143-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$6.36
15-24 :$5.73
25-49 :$5.44
50-99 :$5.17
100-249 :$4.91
250-499 :$4.21
500 + :$3.39
440 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825143-6
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 1825143
Contact Material: Copper
Actuator Color: Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 6000 Cycles
Body Orientation: Right Angle
Actuator Length: 12.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Long Baton Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 12.7 x 35.95 x 11.43 mm
Customers Who Bought 1-1825143-6 Also Bought
DESCRIPTION
AE203SD1AB04
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?