1-1825136-5 TE Connectivity / AMP Brand | Toggle Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1825136-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825136-5

TE Connectivity / AMP Brand

A101MD9AV2B04

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.69
100-199 :$2.42
200-299 :$2.30
300-499 :$2.19
500-999 :$2.01
1,000-2,499 :$1.88
2,500-4,999 :$1.74
5,000 + :$1.54
1233 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825136-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 1825136
Contact Material: Copper
Actuator Color: Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON None ON
Bushing Type: Unthreaded
Electrical Life: 6000 Cycles
Body Orientation: Vertical Right Angle
Actuator Length: 6.86 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Short Baton Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 6.86 x 34.16 x 12.7 mm
Customers Who Bought 1-1825136-5 Also Bought
DESCRIPTION
A101MD9AV2B04
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99