1-1825136-4 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825136-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.82
100-199 :$2.54
200-299 :$2.41
300-499 :$2.29
500-999 :$2.11
1,000-2,499 :$1.96
2,500-4,999 :$1.83
5,000 + :$1.62
535 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825136-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Voltage Rating: 20 V
Switch Type: Toggle
Contact Plating: Silver
Dielectric Strength: 1000 VAC
Insulation Resistance: 1000 MΩ
Termination Type: Right Angle
Mounting Type: Through Hole
Contact Resistance: 10 mΩ
Product Type: Switch
Bushing Length: .28 in
Sealed: Yes
Actuator Finish: Nickel
Bushing Style: Unthreaded
Configuration (Pole-Throw): Single Pole - Double Throw
Contact Base Material: Copper
Contact Current Rating: 5 A
Operating Function: On On
Process Sealed: No
Seal Type: Terminal Seal (Epoxy)
Toggle Actuation: Horizontal
Toggle Length: .27 in, 6.86 mm
Toggle Style: Baton Short
UL Flammability Rating: UL 94V-1
Customers Who Bought 1-1825136-4 Also Bought
DESCRIPTION
A101MD9AQ04
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99