surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825096-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825096-1

TE Connectivity / AMP Brand

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$4.61
25-99 :$4.25
100-499 :$4.00
500-999 :$3.69
1,000-2,499 :$3.46
2,500-4,999 :$3.21
5,000-9,999 :$2.85
10,000 + :$2.60
1,914 can ship today
In our stock 
In Stock quantities placed in the next
2 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825096-1
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: 1825096
Contact Material: Copper Alloy,Brass
Actuator Color: Red
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: Gold/Nickel
Switch Configuration: ON Mom
Bushing Type: N/R
Electrical Life: 100000 Cycles
Body Orientation: Right Angle
Actuator Length: 3.85 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -30 to 65 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 8.13 x 12.9 x 5.74 mm
Customers Who Bought 1-1825096-1 Also Bought
DESCRIPTION
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

Product Highlights
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Momentary

Search Keywords:

NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products,
PART CLASSIFICATION DATA
HTS: 8536509031
COO: MX
ECCN: EAR99
DID YOU KNOW?