surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825027-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825027-1

TE Connectivity / AMP Brand

FSMRA4JH04=R/A,TACT PB SW,160G

PRICING per piece  AVAILABILITY real time   
1-24 :$0.110
25-99 :$0.108
100-249 :$0.106
250-499 :$0.104
500-999 :$0.101
1,000-3,899 :$0.096
3,900-4,999 :$0.093
5,000 + :$0.090
48,448 can ship today
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
15 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825027-1
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: 1825027
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: Polybutylene Terephthalate
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: OFF (ON)
Bushing Type: Unthreaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 5.74 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -35 to 85 °C
Contact Rating @ Voltage: 0.05A@24VDC
Dimension: 7.11 x 12.36 x 7.01 mm
Customers Who Bought 1-1825027-1 Also Bought
DESCRIPTION
FSMRA4JH04=R/A,TACT PB SW,160G
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509035
COO: KR
ECCN: EAR99
DID YOU KNOW?