surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825010-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825010-8

TE Connectivity / AMP Brand

ASE42L04=4PDT AUTOSLIDE

PRICING per piece  AVAILABILITY real time   
1-24 :$11.33
25-99 :$10.76
100-359 :$10.22
360-719 :$9.71
720-1,079 :$5.14
1,080-1,439 :$3.61
1,440 + :$3.55
5,386 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825010-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 1825010
Contact Material: Copper Alloy
Actuator Color: Natural
Maximum DC Voltage Rating: 115 V
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: Tube
Contact Plating: Silver
Switch Configuration: N/A
Electrical Life: 15000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: Polychlorinated Terphenyl
Mounting: Surface Mount,Gull Wing
Maximum Contact Resistance: 40 mOhm
Seal Location: N/A
Actuator Style: Top Slide
Dielectric Strength: 600 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 80 °C
Contact Rating @ Voltage: 0.3@115VDC A
Dimension: 17.78 x 9.4 x 8.14 mm
Customers Who Bought 1-1825010-8 Also Bought
DESCRIPTION
ASE42L04=4PDT AUTOSLIDE
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99
DID YOU KNOW?