surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825008-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825008-0

TE Connectivity / AMP Brand

DRS10RA04=Rot Dip,R/A

PRICING per piece  AVAILABILITY real time   
1-24 :$28.52
25-99 :$27.09
100-249 :$25.74
250-499 :$24.45
500-749 :$12.91
750-999 :$8.87
1,000 + :$8.69
Request Quote
910 can ship today
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825008-0
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 5.08 mm
Maximum AC Voltage Rating: 20 V
Family: 1825008
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 5.08 mm
Actuator Material: Polyamide 6T
Pole Throw Configuration: SP10T
Mechanical Life: N/A
Number of Positions: 10
Packaging: N/A
Contact Plating: Gold Flash/Nickel
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: 19 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: 6.1 mm
Actuator Style: Shaft
Dielectric Strength: 300 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 13.1 x 42.6 x 10.5 mm
Customers Who Bought 1-1825008-0 Also Bought
DESCRIPTION
DRS10RA04=Rot Dip,R/A

Product Highlights
  • Rotary DIP
  • Number of Positions = 16
  • PCB Mount Style = Thru Hole
  • Actuator Style = Metal Shaft
  • Not Sealed
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?