1-1825006-7 TE Connectivity / AMP Brand | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825006-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825006-7

TE Connectivity / AMP Brand

GDS1004=DIP SW,SLIDE,THRU/HL

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$2.49
15-29 :$2.37
30-59 :$2.17
60-119 :$1.86
120 + :$1.74
1,340 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 15
Order Increments: 15
In Stock quantities placed in the next
8 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825006-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15
Maximum Non Switching Current: 100 mA
Row Space: 7.6 mm
Maximum AC Voltage Rating: N/A
Family: 1825006
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: Tape
Total Pitch: 22.86 mm
Actuator Material: Liquid Crystal Polymer
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 10
Packaging: Tape and Reel
Contact Plating: Gold/Nickel
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Flush Slide
Dielectric Strength: 300 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -45 to 100 °C
Contact Rating @ Voltage: 0.025@24VDC A
Dimension: 25.26 x 8.4 x 2.7 mm
Customers Who Bought 1-1825006-7 Also Bought
DESCRIPTION
GDS1004=DIP SW,SLIDE,THRU/HL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509032
COO: CN
ECCN: EAR99