surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825006-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825006-5

TE Connectivity / AMP Brand

GDS08S04=DIP SW,SLIDE,SMT

PRICING per piece  AVAILABILITY real time   
1-24 :$2.59
25-99 :$2.46
100-124 :$2.34
125-249 :$2.22
250-374 :$1.67
375-499 :$1.48
500 + :$1.45
Request Quote
1,673 can ship tomorrow
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825006-5
RoHS: Yes
Maximum Non Switching Current: 100 mA
Row Space: 8.26 mm
Maximum AC Voltage Rating: N/A
Family: 1825006
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: Gull Wing
Seal Description: Tape
Total Pitch: 17.78 mm
Actuator Material: Liquid Crystal Polymer
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 8
Packaging: Tape and Reel
Contact Plating: Gold/Nickel
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Slide
Dielectric Strength: 300 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -40 to 100 °C
Contact Rating @ Voltage: 0.025@24VDC A
Dimension: 20.18 x 9.3 x 2.7 mm
ALTERNATIVE PRODUCTS
Packaged Differently
1-1825006-6
1-1825006-6
In Stock:  30751

Customers Who Bought 1-1825006-5 Also Bought
DESCRIPTION
GDS08S04=DIP SW,SLIDE,SMT

Product Highlights
  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Slide
  • Sealed
PART CLASSIFICATION DATA
HTS: 8536509032
COO: HK
ECCN: EAR99
DID YOU KNOW?