surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1825002-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1825002-4

TE Connectivity / AMP Brand

ADF08T04=DIP SWT,FLUSH,THRU/HL

PRICING per piece  AVAILABILITY real time   
1-24 :$3.30
25-99 :$3.13
100-124 :$2.97
125-249 :$2.83
250-374 :$2.12
375-499 :$1.88
500 + :$1.85
31,315 can ship Monday
In our stock 
More available to ship 8/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825002-4
RoHS: Yes
Maximum Non Switching Current: 1000 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 1825002
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: Tape
Total Pitch: 17.78 mm
Actuator Material: Polyamide 6T
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 8
Packaging: Tube
Contact Plating: Gold Flash
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Flush Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.1@24VDC A
Dimension: 22.3 x 3.5 mm
Customers Who Bought 1-1825002-4 Also Bought
DESCRIPTION
ADF08T04=DIP SWT,FLUSH,THRU/HL

Product Highlights
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Slide
  • Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509032
COO: HK
ECCN: EAR99
DID YOU KNOW?