1-179552-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-179552-2

TE Connectivity / AMP Brand

DYNAMIC D-3200S TAB HSG 2P K/X

PRICING per piece  AVAILABILITY real time   
1-149 :$0.650
150-249 :$0.590
250-499 :$0.530
500-999 :$0.500
1,000-1,999 :$0.479
2,000-4,999 :$0.441
5,000-9,999 :$0.337
10,000 + :$0.275
5,240 can ship today
In our stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-179552-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 179552
Pitch: 5.08 mm
Wire Size: 16 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 23.03 x 33.6 x 12.7 mm
Customers Who Bought 1-179552-2 Also Bought
DESCRIPTION
DYNAMIC D-3200S TAB HSG 2P K/X

Product Highlights
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 2
  • Mount = Free Hanging
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
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?