surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-178802-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-178802-5

TE Connectivity / AMP Brand

DYNAMIC3100S TAB HSG 5P PM X-K

PRICING per piece  AVAILABILITY real time   
1-24 :$0.790
25-99 :$0.770
100-249 :$0.760
250-499 :$0.740
500-999 :$0.730
1,000-4,999 :$0.550
5,000-9,999 :$0.422
10,000 + :$0.338
1,329 can ship Monday
In our stock 
More available to ship 8/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-178802-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 178802
Pitch: 3.81 mm
Wire Size: 16 AWG
Maximum Current Rating: 12/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Panel Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 47 x 33.6 x 12.7 mm
Customers Who Bought 1-178802-5 Also Bought
DESCRIPTION
DYNAMIC3100S TAB HSG 5P PM X-K

Product Highlights
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 5
  • Mount = Panel
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?