surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-178294-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-178294-3

TE Connectivity / AMP Brand

DYNAMIC 3100 HDR ASY 4P H K/X

PRICING per piece  AVAILABILITY real time   
1-18 :$1.63
19-759 :$1.47
760-1,519 :$1.32
1,520-3,039 :$1.25
3,040-6,079 :$1.19
6,080-9,999 :$1.13
10,000 + :$0.96
0 (sold out)
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-178294-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 19
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 178294
Pitch: 3.81 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 25.43 x 22.1 x 10.85mm
Customers Who Bought 1-178294-3 Also Bought
DESCRIPTION
DYNAMIC 3100 HDR ASY 4P H K/X

Product Highlights
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 4
  • Mount = Board Mount
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?