1-1776282-2 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1776282-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1776282-2

TE Connectivity / AMP Brand

Conn Eurostyle Block RCP 12 POS 3.5mm IDT RA Cable Mount 5A/Contact

PRICING per each  AVAILABILITY Updated Today   
1-10 :$8.15
11-109 :$7.09
110-208 :$6.52
209-406 :$6.07
407-499 :$5.70
500-549 :$4.26
550-999 :$4.13
1,000 + :$3.13
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1776282-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
Type: Eurostyle Block
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 1776282
Pitch: 3.5 mm
Wire Size: 22-24 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Cable Mount
Number of Circuits: 12
Gender: RCP
Operating Temperature: N/A
Dimension: 44 mm
ACCESSORIES (10)
Customers Who Bought 1-1776282-2 Also Bought
DESCRIPTION
Conn Eurostyle Block RCP 12 POS 3.5mm IDT RA Cable Mount 5A/Contact
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99