surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1776263-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1776263-2

TE Connectivity / AMP Brand

Term Blk, 90 degree, stacking

PRICING per piece  AVAILABILITY real time   
1-24 :$13.00
25-99 :$12.36
100-199 :$11.73
200-299 :$7.22
300-399 :$5.70
400 + :$5.61
175 can ship today
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1776263-2
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 1776263
Pitch: 5 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Number of Circuits: 12
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-1776263-2 Also Bought
DESCRIPTION
Term Blk, 90 degree, stacking

Product Highlights
  • Connector
  • Housing Color = Blue
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?