surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1776252-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1776252-2

TE Connectivity / AMP Brand

45 degree wire inlet, 5.0mm, H

PRICING per piece  AVAILABILITY real time   
1-24 :$11.93
25-79 :$11.33
80-159 :$10.76
160-239 :$6.62
240-319 :$5.24
320 + :$5.14
Request Quote
320 can ship Monday
In our stock 
More available to ship 7/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1776252-2
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1776252
Pitch: 5 mm
Wire Size: 14-22 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Number of Circuits: 12
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-1776252-2 Also Bought
DESCRIPTION
45 degree wire inlet, 5.0mm, H

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Blue
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?